| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHBT-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DHBT-S793 |
ACB60DHBT-S793
| Heilind Number: | SULACB60DHBT-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHBT-S793 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance ACB60DHBTS793, a top-of-the-line board-to-board PCB connector designed for precision and reliability. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a dual-row layout with a pitch of 1.27mm, it offers 120 gold-plated contacts for seamless data transmission. The threaded mounting system and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the ACB60DHBTS793 for your connectivity needs, where performance meets precision.

