ACB60DHBT

Heilind Number:SULACB60DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHBT

Detailed Description

Introducing the ACB60DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 120 positions spread across 2 rows, this connector ensures efficient and reliable signal transmission. Featuring threaded mounting and through-hole termination, it offers secure and stable attachment to PCBs. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. The right-angle orientation and hairpin contact type facilitate easy and efficient connections. With a voltage rating of 300VAC and an amperage of 1A, this connector meets high-power requirements with precision. Its compact design, measuring just 9.4mm in width and 23.24mm in height, makes it ideal for space-constrained applications. Trust the ACB60DHBT for exceptional performance in your PCB connectivity needs.