ACB60DHFN-S578

Heilind Number:SULACB60DHFN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHFN-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHFN-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHFN-S578

Detailed Description

ACB60DHFN-S578 is a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. Designed for female gender applications, it features two rows with a pitch of 1.27mm (.05in) and a straight orientation. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission at an amperage of 1A and voltage of 300VAC. This connector, with 120 positions and hairpin contacts, offers seamless connectivity in diverse electronic setups. Its surface mount termination method and matte tin plating make installation hassle-free and secure. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for demanding industrial environments. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, the ACB60DHFNS578 is a compact yet powerful component in any PCB assembly.