ACB60DHLR

Heilind Number:SULACB60DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHLR

Detailed Description

ACB60DHLR is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent electrical requirements. This female connector, with two rows and 120 positions, offers versatile connectivity options. The Thru-Hole mount type and Metal Board Lock design guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure excellent signal transmission and durability. With a pitch of 1.27mm (.05in) and straight orientation, it enables precise board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space on the board. Ideal for high-reliability applications, this connector, under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, is the perfect choice for your connectivity needs.