ACB60DHNN-S621

Heilind Number:SULACB60DHNN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHNN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHNN-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHNN-S621

Detailed Description

Introducing the ACB60DHNN-S621, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic devices. The female gender and hairpin contact type, along with gold-plated contacts, guarantee secure and low-resistance connections. With 120 positions arranged in 2 rows on a 1.27mm pitch, it offers ample connectivity options. The straight orientation and no mounting requirement make it easy to integrate into PCB assemblies. Operating from -65 to 150°C, it is ideal for aerospace, industrial, and automotive applications. Its compact dimensions of 9.4mm width and 15.49mm height, along with a termination plating of matte tin, further enhance its versatility. Trust the ACB60DHNNS621 for efficient and durable board-level interconnect solutions.