ACB64DHNR

Heilind Number:SULACB64DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHNR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHNR

Detailed Description

Introducing the ACB64DHNR, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable electrical connections. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a total of 128 positions with a 1.27mm pitch. Its straight orientation and Metal Board Lock mount type guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The Matte Tin termination plating enhances solderability, while the compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Trust the ACB64DHNR for high-reliability connections in aerospace, defense, and industrial systems.