ACB65DHAS

Heilind Number:SULACB65DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULACB65DHAS

Detailed Description

Introducing the ACB65DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low amperage of 1A. Featuring a female gender and two rows, it offers seamless connectivity in electronic assemblies. The side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. With contact materials plated in gold and a pitch of 1.27mm, it provides excellent conductivity up to 300VAC. The hairpin contact type and right-angle orientation, along with 130 positions, facilitate efficient PCB interconnection. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACB65DHAS connector is a dependable solution for various applications. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, ensures space-saving installation. The termination plating of matte tin enhances durability, making it suitable for rugged environments. This connector, belonging to the hi-rel category, guarantees superior performance in demanding settings. Upgrade your electronic systems with the ACB65DHAS for seamless and reliable connectivity.