ACB66DHFR

Heilind Number:SULACB66DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULACB66DHFR

Detailed Description

This high-performance female connector, SKU ACB66DHFR, features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a pitch of 1.27mm and 132 positions spread across 2 rows, it offers precise and efficient board-to-board connectivity. The surface mount termination method, along with a tail length of 2.54mm, facilitates easy installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity and signal integrity, while a voltage rating of 300VAC and an operating temperature range of -65 to 150°C ensure suitability for diverse environments. With a sleek connector height of 15.49mm and width of 9.4mm, it's ideal for compact designs. This connector, designed for straight orientation and featuring a hairpin contact type, is perfect for high-speed data transmission and power delivery in various electronic devices. The matte tin termination plating enhances solderability and RoHS compliance, making it an environmentally friendly choice. Whether it's for PCB connectors or card edge connectors, the ACB66DHFR is a top-tier solution for your connectivity needs.