ACB66DHLT-S578

Heilind Number:SULACB66DHLT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHLT-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHLT-S578
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHLT-S578

Detailed Description

Our PPS & Beryllium Copper threaded mount female connector, SKU ACB66DHLT-S578, is engineered for high-performance applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 132 gold-plated hairpin contacts on a 1.27mm pitch, it guarantees secure and efficient connectivity. The contact material, beryllium copper, offers excellent conductivity and durability. Designed for through-hole termination, it boasts a tail length of 4.06mm for easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. With matte tin termination plating, it ensures long-lasting performance. Whether used in board-to-board or card edge connections, this connector delivers uncompromising quality and precision. Upgrade your connectivity solutions with the ACB66DHLTS578.