ACB75DHFR

Heilind Number:SULACB75DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULACB75DHFR

Detailed Description

Introducing the ACB75DHFR, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Its surface mount termination method with metal board lock ensures secure attachment. Gold-plated contacts and matte tin termination plating enhance durability and conductivity. With a pitch of 1.27mm and 150 positions, it allows for precise and efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Compact yet robust, it has a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. Trust the ACB75DHFR for high-reliability performance in your electronic designs.