ACB80DYFR

Heilind Number:SULACB80DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DYFR

Detailed Description

Introducing the ACB80DYFR, a high-performance connector designed for demanding industrial applications. Crafted from a robust combination of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 1A, it's ideal for sensitive electronic devices. Featuring two rows and a surface mount metal board lock, installation is secure and straightforward. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the 1.27mm pitch accommodates high-density PCB layouts. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is both safe and versatile. Its straight orientation and 160 positions make it perfect for complex PCB designs. The matte tin termination plating further enhances its durability. Whether used in aerospace, defense, or telecommunications, the ACB80DYFR delivers unrivaled performance. Upgrade your connectivity solutions with this essential component.