ACB85DHFD

Heilind Number:SULACB85DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHFD

Detailed Description

Introducing the ACB85DHFD, a high-performance PCB connector designed for precision applications. This connector features a durable construction, with PPS and Beryllium Copper materials ensuring reliability in demanding environments. With an amperage rating of 1A and a voltage capability of 300VAC, it guarantees efficient power transmission. The female gender, two rows, and 170 positions offer versatile connectivity options. Its surface mount clearance hole design and hairpin contact type make installation easy and secure. Gold plating on the contacts ensures optimal conductivity, while matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the ACB85DHFD for seamless board-to-board and card edge connections in your projects.