ACB90DHFD

Heilind Number:SULACB90DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHFD

Detailed Description

This Surface Mount Female Connector, featuring a pitch of 1.27mm and offering a total of 180 positions across 2 rows, is designed for high-performance applications. Crafted with PPS and Beryllium Copper, it ensures durability and conductivity. The contact material is plated with gold, enhancing signal transmission efficiency, while the termination plating is done with Matte Tin for added reliability. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for demanding environments. Its Hairpin contact type and straight orientation facilitate easy and secure connections. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, this component guarantees optimal performance in various electronic systems.