ACB90DHFR

Heilind Number:SULACB90DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHFR

Detailed Description

Introducing the ACB90DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector guarantees robust connectivity. Featuring two rows with a total of 180 positions, it offers ample room for intricate circuitry. The surface mount termination method and metal board lock ensure secure and stable installation. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it's suitable for power and signal transmission. The hairpin contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm, it allows for precise connections. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin enhances solderability. Whether in aerospace, defense, or industrial applications, the ACB90DHFR ensures reliable performance. Trust in this top-of-the-line connector for seamless PCB connections.