ACB90DYFR

Heilind Number:SULACB90DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DYFR

Detailed Description

The ACB90DYFR is a high-performance female PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a low amperage rating of 1A and voltage handling up to 300VAC, this connector is suitable for various power and signal transfer needs. Its two rows of 180 cantilever contacts with gold plating offer excellent connectivity. The surface mount installation and metal board lock mounting type provide secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of just .61 inches and width of 9.4mm, saves valuable PCB space. Meeting stringent quality standards, it is perfect for use in aerospace, defense, and other hi-rel industries. Trust the ACB90DYFR for premium board-to-board and card edge connections in your electronic designs.