ACB91DHBN-S621

Heilind Number:SULACB91DHBN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB91DHBN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB91DHBN-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB91DHBN-S621

Detailed Description

Introducing the ACB91DHBN-S621, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows for efficient connectivity, it boasts a contact material of Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it supports high-speed data transfer in various electronic systems. The hairpin contact type, right-angle orientation, and 182 positions offer versatility in installation. Operating seamlessly in temperature ranges from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of 23.24mm and width of 9.4mm, ensures space-saving integration. With matte tin termination plating and compliance with RoHS standards, it meets environmental requirements. Ideal for use in aerospace, defense, and industrial applications, the ACB91DHBNS621 guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.