ACB95DYHD

Heilind Number:SULACB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DYHD

Detailed Description

The ACB95DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The 1.27mm pitch and 2-row configuration provide ample connectivity with 190 positions. Designed for thru-hole mounting with clearance holes, installation is easy and secure. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industries. The straight orientation and cantilever contact type make it versatile for different PCB designs. With a voltage rating of 300 VAC and 1A amperage, it meets high-performance standards. The connector is RoHS compliant and has a matte tin termination plating for added durability. Perfect for aerospace, military, and industrial applications, the ACB95DYHD guarantees superior performance and longevity in critical operations.