ACB95DYHR

Heilind Number:SULACB95DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DYHR

Detailed Description

The ACB95DYHR is a high-performance female connector designed for demanding electronic applications. Made with precision-engineered PPS and Beryllium Copper materials, it ensures reliable connectivity in even the harshest environments. With a dual-row design and a pitch of 1.27mm (.05in), it allows for efficient PCB-to-PCB connections. Featuring gold-plated cantilever contacts, it guarantees excellent signal transmission with a voltage rating of 300 VAC. The connector's thru-hole mount type and matte tin termination make for easy and secure installation. With a total of 190 positions and a 3.18mm (.125in) tail length, it offers ample flexibility for various board configurations. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it presents a compact yet robust solution for your connectivity needs. Whether used in board-to-board or card edge applications, the ACB95DYHR ensures optimal performance and durability.