ACC05DETH

Heilind Number:SULACC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DETH

Detailed Description

Introducing our SKU ACC05DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage resistance up to 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 10 female contacts, it offers ample connectivity options. The contact material is crafted from durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating. Designed for through-hole mounting with clearance holes, installation is simple and secure. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With matte tin termination plating, it meets industry standards for reliability. Whether in aerospace, military, or industrial settings, the ACC05DETH connector delivers uncompromising performance.