ACC05DEYN

Heilind Number:SULACC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DEYN

Detailed Description

Introducing the ACC05DEYN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of cantilever contacts made from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Each of its 10 positions is plated with gold for enhanced corrosion resistance and a voltage rating of 700VAC, making it suitable for a wide range of applications. Featuring a straight orientation and no mounting required, installation is simple and efficient. The termination method is through-hole, with matte tin plating for secure solder connections. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ACC05DEYN for high-reliability connectivity in your electronic designs.