ACC06DETI

Heilind Number:SULACC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DETI

Detailed Description

Introducing the ACC06DETI, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent signal integrity, while the cantilever contact type provides efficient mating. With 12 positions and 2 rows, it allows for versatile connectivity options on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Matte Tin termination plating ensures durability and longevity. Trust the ACC06DETI for high-reliability board-to-board and card edge connections.