ACC06DPEI

Heilind Number:SULACC06DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPEI

Detailed Description

The ACC06DPEI is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for enhanced durability and conductivity. With a double-point contact design and gold plating, it ensures reliable signal transmission in demanding applications. This female connector has two rows with 12 positions, offering ample connectivity options. The threaded mount and through-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With a matte tin termination plating, it complies with RoHS regulations. Perfect for high-reliability applications, this connector is a dependable choice for your electronic projects.