ACC06DPRN

Heilind Number:SULACC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPRN

Detailed Description

The ACC06DPRN connector is a high-performance component designed for demanding applications where reliability is paramount. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures secure and efficient connections. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission in various systems. Its double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. The connector, with 2 rows and 12 positions, offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The termination method of Card Extender and Matte Tin plating make it easy to install on PCBs. With its compact dimensions of 0.56in height and 0.4in width, it saves space while delivering high performance. Perfect for board-to-board and card edge connections, the ACC06DPRN is a reliable solution for critical applications.