ACC06DRYS

Heilind Number:SULACC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DRYS

Detailed Description

The ACC06DRYS is a high-performance PCB connector, featuring a durable construction of PPS and Beryllium Copper for reliable connectivity. Designed for female gender with two rows, it offers a secure mount via Side Hole installation and Thru Hole termination method. The contact material, Beryllium Copper, plated with Gold, ensures excellent conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, this connector is suitable for various applications. Its Full Bellow contact type and straight orientation, along with 12 positions, facilitate efficient signal transmission. The 11.18mm (.44 in) tail length, operating temperature range of -65 to 150°C, and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for use. With Matte Tin termination plating, this connector is ideal for board-to-board and card edge connections in demanding environments. Hi-reliability features ensure consistent performance. Upgrade your connectivity with the ACC06DRYS.