ACC07DRAH

Heilind Number:SULACC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DRAH

Detailed Description

Introducing the ACC07DRAH, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage of 700VAC, it offers efficient power transmission. The 2.54mm pitch and 14 positions cater to versatile connectivity needs. The Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced signal integrity. Its right angle orientation and thru-hole termination method facilitate easy PCB assembly. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACC07DRAH ensures secure and robust connections. Trust in this connector for high-reliability performance in your designs.