ACC08DCKI

PPS & BERYLLIUM COPPER; .0

The ACC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has a threaded mount type and straight orientation, with a tail length of 4.83mm for secure installation. Gold contact plating and a loop bellow design guarantee low contact resistance and long-term durability. With 16 positions and a matte tin termination plating, the ACC08DCKI offers ample connectivity options for your PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Trust in the ACC08DCKI for reliable and high-speed board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACC08DCKI
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: