| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACC08DRMS |
ACC08DRMS
| Heilind Number: | SULACC08DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DRMS, a high-performance board-to-board PCB connector designed for precision electronic connections. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row, 16-position layout with a 2.54mm pitch, it offers secure and efficient wire wrap termination. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type make installation easy, while the matte tin termination plating enhances solderability. The ACC08DRMS is a must-have component for high-reliability electronic systems.

