ACC08DRTI-S93

Heilind Number:SULACC08DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC08DRTI-S93

Detailed Description

Introducing our SKU ACC08DRTI-S93, a high-performance PCB connector crafted with precision from PPS and Beryllium Copper to ensure exceptional durability and conductivity. Designed for female gender with two rows and a threaded mount type, this connector guarantees secure and stable connections. Featuring a contact material of Beryllium Copper with gold plating, it offers optimal signal transmission with a current rating of 3A and a voltage of 700VAC. The 16-position connector, with a pitch of 2.54mm, is ideal for a wide range of applications. Its Full Bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.08mm and operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its matte tin termination plating ensures long-term performance. The ACC08DRTIS93 is a vital component in the realm of Board To Board PCB Connectors and Card Edge Connectors, meeting the highest standards of quality and reliability.