ACC08DSXH

Heilind Number:SULACC08DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULACC08DSXH

Detailed Description

Introducing the ACC08DSXH, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transfer with a current rating of 3A and a voltage withstand of 700 VAC. Featuring a single row layout with 8 positions, it offers efficient board-to-board or card edge connections. The Full Bellow contact type, plated with gold for enhanced conductivity, guarantees reliable performance. With a pitch of 2.54mm and straight orientation, it facilitates easy installation through clearance holes with through-hole termination. The connector's rugged construction, operating temperature range of -65 to 150°C, and matte tin termination plating make it suitable for a wide range of applications, from aerospace to industrial electronics. Upgrade your connectivity solutions with the ACC08DSXH, where quality meets reliability.