ACC08DSXS

Heilind Number:SULACC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULACC08DSXS

Detailed Description

Introducing the ACC08DSXS, a high-performance board-to-board connector designed for precision applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The 8-position, single-row design with female gender and straight orientation facilitates seamless connectivity. Gold-plated contacts and full bellow contact type guarantee optimal signal integrity. With a side hole mount and thru-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact size, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable board space. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, the ACC08DSXS is the ultimate solution for your PCB connectivity needs.