ACC08DTAH-S189

Heilind Number:SULACC08DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTAH-S189

Detailed Description

Introducing the ACC08DTAH-S189, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this female connector guarantees exceptional conductivity and durability. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring two rows and a clearance hole mount type, installation is quick and easy. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. With a pitch of 2.54mm and a loop bellow contact type, signal integrity is maintained even in demanding environments. Its right-angle orientation and 16 positions offer versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the ACC08DTAH-S189 is a vital component for various electronic systems. Whether in industrial machinery, telecommunications, or aerospace, this connector delivers uncompromising performance. Trust in its quality and precision, as it meets the highest standards for connectivity. Upgrade your systems with the ACC08DTAH-S189 and experience seamless operation like never before.