ACC10DETH

Heilind Number:SULACC10DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DETH

Detailed Description

ACC10DETH features a female connector with two rows of contacts, designed for PCB applications. Made from PPS and Beryllium Copper, it ensures high durability and reliable performance. With a contact rating of 3 A and voltage rating of 700 VAC, it is suitable for various power and signal transmission tasks. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove. The termination method is thru-hole with a clearance hole mount type, ensuring secure attachment to the board. With a pitch of 2.54 mm, it allows for precise placement. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environmental conditions. The connector has 20 positions, each with a tail length of 5.08 mm, providing ample connectivity options. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. The termination plating is matte tin, further enhancing its durability. Overall, this product is ideal for high-reliability board-to-board and card edge connections in various electronic devices.