ACC10DETI

Heilind Number:SULACC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DETI

Detailed Description

Introducing the ACC10DETI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The two-row, threaded mount design offers secure installation, while the thru-hole termination method simplifies assembly. Each of the 20 cantilever contacts is plated with gold for optimal signal transmission, with a pitch of 2.54mm (.1 in) accommodating precise connections. Rated for up to 700VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and aerospace applications. With a compact form factor measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable space on the PCB. Trust in the ACC10DETI for high-reliability connectivity in your mission-critical systems.