ACC10DPSI

Heilind Number:SULACC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPSI

Detailed Description

Introducing the ACC10DPSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Contact points made of gold-plated Beryllium Copper in a double-point configuration ensure low contact resistance and high conductivity. With 20 positions in two rows and a 2.54mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds further corrosion resistance. Whether in aerospace, industrial, or telecommunications settings, the ACC10DPSI excels in delivering seamless connectivity.