ACC10DRMZ-S664

Heilind Number:SULACC10DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC10DRMZ-S664

Detailed Description

Introducing the ACC10DRMZ-S664, a high-performance board to board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm, this connector features two rows of 20 female contacts made from PPS and Beryllium Copper, ensuring optimal signal transmission. The contact plating of gold guarantees reliable conductivity, while the termination method of wire wrap offers secure attachment. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and side hole mount type make installation simple, with a tail length of 14.22mm providing ample room for connections. With a compact size of 15.49mm in height and 11.94mm in width, this connector is ideal for space-constrained applications. Trust the ACC10DRMZS664 for efficient and durable board to board connections in your projects.