ACC10DRSN-S273

Heilind Number:SULACC10DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC10DRSN-S273

Detailed Description

The ACC10DRSNS273 is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into circuit designs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Matte Tin termination plating ensures long-term performance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for industries requiring high-reliability components, the ACC10DRSNS273 is a top choice for engineers seeking quality board-to-board connectivity solutions.