ACC10DRTN

Heilind Number:SULACC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRTN

Detailed Description

The ACC10DRTN is a high-quality PCB connector designed for reliable power transmission in electronic devices. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient performance. Featuring a female gender with two rows, it offers versatility in connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for demanding applications. The Thru Hole termination method and gold plating on the contacts guarantee secure and low-resistance connections. Its straight orientation, 20 positions, and tail length of 5.08mm make it ideal for board-to-board installations. Operating in a wide temperature range from -65 to 150°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Matte Tin plating on the termination ensures long-term corrosion resistance. Overall, the ACC10DRTN is a dependable solution for high-performance electronic systems.