ACC10DRXS

Heilind Number:SULACC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRXS

Detailed Description

Introducing the ACC10DRXS, a high-performance PCB connector designed for precision applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 2-row, 20-position female configuration, it offers versatile connectivity options. The side hole mount and thru-hole termination method guarantee secure attachment to your PCB. Featuring gold-plated Beryllium Copper contacts, it delivers reliable signal transmission with a voltage rating of 700 VAC. The full bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on your board. The matte tin termination plating ensures corrosion resistance for long-term performance. Ideal for hi-rel applications, the ACC10DRXS is a top choice for demanding electronic projects.