ACC10DSXH

Heilind Number:SULACC10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC10DSXH

Detailed Description

Introducing the ACC10DSXH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the Full Bellow contact type and Clearance Hole mount provide secure and stable connections. With a straight orientation and 10 positions, it's perfect for single-row board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB applications. Trust the ACC10DSXH for premium connectivity in aerospace, defense, and industrial systems.