ACC10DTBD

Heilind Number:SULACC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DTBD

Detailed Description

Introducing the ACC10DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 20 positions with a voltage rating of 700VAC and an amperage of 3A. Engineered with PPS and Beryllium Copper materials, it ensures robust performance even in extreme operating temperatures ranging from -65 to 150°C. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting with clearance hole design allows for secure and reliable connections. With a right-angle orientation and loop bellow contact type, it offers versatility in assembly. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained environments. Ideal for high-reliability applications, the ACC10DTBD is a top choice for professionals in the electronics industry.