ACC10DTKH-S328

Heilind Number:SULACC10DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DTKH-S328

Detailed Description

The ACC10DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it provides secure power transmission. The 20-position, dual-row design with a pitch of 2.54mm allows for efficient signal transfer. Gold-plated beryllium copper contacts offer excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size and a connector height of 15.49mm, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the ACC10DTKH-S328 is a top-of-the-line connector that guarantees optimal performance and longevity in critical electronic systems.