ACC12DCKS

Heilind Number:SULACC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DCKS

Detailed Description

Designed for high-performance applications, our ACC12DCKS connector features PPS & Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, this connector is perfect for demanding electronic setups. Its female gender, side-hole mount type, and straight orientation make it easy to integrate into PCB assemblies. The 24 gold-plated loop bellow contacts guarantee reliable signal transmission, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring 15.49mm in height, 9.4mm in width, and with a pitch of 2.54mm, it offers a compact yet efficient solution for board-to-board connections. Termination is a breeze with the Thru Hole method and matte tin plating. Trust in the ACC12DCKS for secure and high-speed connectivity in your projects.