| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTBT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC12DTBT-S273 |
ACC12DTBT-S273
| Heilind Number: | SULACC12DTBT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTBT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACC12DTBTS273 Board To Board PCB Connector, featuring a durable construction of PPS & Beryllium Copper that ensures reliable performance. With a compact design and 2.54mm pitch, this connector is ideal for high-density applications. The 24 female contacts, made of gold-plated beryllium copper, offer excellent conductivity and corrosion resistance. Its threaded mount and right-angle orientation facilitate easy installation in tight spaces. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. With a wide operating temperature range of -65 to 150°C and matte tin terminations, this connector is suitable for various environments. Trust in the ACC12DTBTS273 for seamless board-to-board connections in your electronic projects.

