ACC13DETI

Heilind Number:SULACC13DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DETI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DETI

Detailed Description

Introducing our ACC13DETI PCB connector, featuring PPS & Beryllium Copper construction for optimal performance. With an amperage rating of 3A and voltage capacity of 700 VAC, this connector is designed for high-power applications. Its female gender, two rows, and threaded mount type ensure secure and reliable connections. The termination method is thru hole, with contact material and plating made of Beryllium Copper and gold, respectively. With a pitch of 2.54mm and 26 cantilever contact positions, it offers precise and efficient connectivity. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a variety of environments. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, the ACC13DETI is a top choice for demanding electronic applications.