ACC13DRAN

Heilind Number:SULACC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRAN

Detailed Description

Introducing the ACC13DRAN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The right-angle orientation and 2.54mm pitch allow for efficient PCB mounting, while the full bellow contact type guarantees secure connections. With 26 positions and gold-plated contacts, it offers ample connectivity options with excellent signal integrity. The connector's -65 to 150°C operating temperature range and matte tin termination plating make it suitable for a wide range of industrial and commercial applications. Trust the ACC13DRAN for superior performance and durability in your next project.