ACC13DRSS

Heilind Number:SULACC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRSS

Detailed Description

Introducing the ACC13DRSS, a premium board-to-board PCB connector designed for high-performance applications. This female connector features PPS and Beryllium Copper construction, ensuring excellent durability and conductivity. With a pitch of 2.54mm and two rows of 26 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its side hole mount type and thru-hole termination method make installation easy. With a sleek straight orientation and a compact size of 15.49mm x 9.4mm x 4.83mm, it is ideal for space-constrained designs. Trust the ACC13DRSS for secure and efficient board-to-board connections in your electronic systems.