ACC13DRXS-S734

Heilind Number:SULACC13DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRXS-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC13DRXS-S734

Detailed Description

The ACC13DRXS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers unparalleled durability and reliability. With a 2.54mm pitch and 26 positions, it provides ample connectivity options. The female connector, with side hole mount and thru-hole termination method, ensures secure and stable attachment. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and full bellow contact type further enhance its usability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Matte Tin termination plating adds to its longevity. This connector, belonging to the hi-rel category, is meticulously engineered for performance-critical applications.