ACC13DTBI-S189

Heilind Number:SULACC13DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTBI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTBI-S189

Detailed Description

SKU ACC13DTBIS189 offers a high-performance solution for board-to-board PCB connections. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The female, right-angle orientation with threaded mount type and thru-hole termination method facilitates secure installation. Its 26 positions with 2 rows and a pitch of 2.54mm accommodate multiple connections with ease. Contact plating in gold and termination plating in matte tin enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it suits various applications. The loop bellow contact type further enhances its performance. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient. Ideal for industries requiring high-reliability connectivity, it meets stringent quality standards.