ACC15DKUI-S1243

Heilind Number:SULACC15DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DKUI-S1243

Detailed Description

The ACC15DKUI-S1243 is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. Its threaded mount type and thru-hole termination method provide secure and reliable connections. The 30-position, dual-row design with a pitch of 2.54mm offers versatility in PCB connectivity. Gold-plated contacts and cantilever contact type guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. Its compact size, with dimensions of 13.97mm in height and 10.16mm in width, makes it space-efficient on PCBs. Matte Tin termination plating enhances its longevity. Overall, the ACC15DKUIS1243 is a top choice for board-to-board and card edge connections in electronic assemblies.