ACC15DPDI

Heilind Number:SULACC15DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPDI

Detailed Description

Introducing the ACC15DPDI, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows and a threaded mount type ensures secure and reliable connectivity. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity. The 2.54mm pitch and double-point contact type further enhance its efficiency. Operating at a voltage of 700 VAC and with a current rating of 3A, it's suitable for various power and signal transmission needs. With a straight orientation and 30 positions, it offers versatile connectivity options. The termination method of thru-hole and termination plating of matte tin ensure easy installation and durability. With an operating temperature range of -65 to 150°C, it's ideal for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 10.16mm, makes it space-efficient. This connector, categorized under Board to Board PCB and Card Edge Connectors, is a reliable solution for your connectivity requirements. (Total words: 146)